Part Details for TC0625B2700T5J by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0625B2700T5J by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC0625B2700T5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC0625B2700T5J
|
TME | Resistor: thin film, precise, SMD, 1206, 270Ω, 250mW, ±0.1% Min Qty: 5000 | 0 |
|
$0.0700 | RFQ |