There are no models available for this part yet.
Overview of TC0725B820JT5K by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TC0725B820JT5K by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TC0725B820JT5K
|
TME | Resistor: thin film, precise, SMD, 1210, 82Ω, 300mW, ±0.1%, 25ppm/°C Min Qty: 5000 | 0 |
|
$0.1220 | RFQ |