Part Details for TC12-11SRWA by Kingbright
Overview of TC12-11SRWA by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC12-11SRWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000999215
|
Sager | LED Displays & Accessories SUPER RED DIFFUSED 5X7 DOT MATRIX | 0 |
|
Buy Now | |
DISTI #
TC12-11SRWA
|
Avnet Abacus | KINTC12-11SRWA (Alt: TC12-11SRWA) RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Abacus - 0 |
|
Buy Now |
Part Details for TC12-11SRWA
TC12-11SRWA CAD Models
TC12-11SRWA Part Data Attributes:
|
TC12-11SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TC12-11SRWA
Kingbright
5X7 DOT MATRIX DISPLAY, SUPER BRIGHT RED, 30mm, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 30 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 660 nm |
Alternate Parts for TC12-11SRWA
This table gives cross-reference parts and alternative options found for TC12-11SRWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC12-11SRWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC12-11SURKWA | Smart/Normal 5 X 7 Dot Matrix LED Display, Hyper Red, 30.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TC12-11SRWA vs TC12-11SURKWA |