-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 10 us SETTLING TIME, 8-BIT DAC, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7100
|
Newark | Digital To Analogue Converter, 8 Bit, Serial, 2.7V To 5.5V, Soic, 8 Rohs Compliant: Yes |Microchip TC1320EOA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$1.5400 / $1.9300 | Buy Now |
DISTI #
TC1320EOA-ND
|
DigiKey | IC DAC 8BIT V-OUT 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
600 In Stock |
|
$1.4750 / $1.8600 | Buy Now |
DISTI #
TC1320EOA
|
Avnet Americas | DAC 1-CH Current Steering 8-bit 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1320EOA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.4100 / $1.8600 | Buy Now |
DISTI #
579-TC1320EOA
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit Two-Wire SOIC8 RoHS: Compliant | 775 |
|
$1.4700 / $1.8600 | Buy Now |
DISTI #
TC1320EOA
|
Microchip Technology Inc | 8-Bit Digital-To-Analog Converter with Two-Wire Interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3300 / $1.8600 | Buy Now |
DISTI #
70414390
|
RS | Microchip TC1320EOA, 8 bit Serial DAC, 8-Pin SOIC | Microchip Technology Inc. TC1320EOA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 / $3.0100 | RFQ |
|
Future Electronics | TC1320 Series 5.5 V 8-Bit Digital-to-Analog Converter with Two-Wire Interface RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.5000 / $1.6100 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - Current Steering - 8-bit - 8-Pin SOIC N - Tube RoHS: Compliant | 0 |
|
$1.4100 / $1.6600 | Buy Now |
DISTI #
TC1320EOA
|
Avnet Americas | DAC 1-CH Current Steering 8-bit 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1320EOA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.4100 / $1.8600 | Buy Now |
DISTI #
TC1320EOA
|
Avnet Americas | DAC 1-CH Current Steering 8-bit 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1320EOA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.4100 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1320EOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1320EOA
Microchip Technology Inc
SERIAL INPUT LOADING, 10 us SETTLING TIME, 8-BIT DAC, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC1320EOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1320EOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1320EOART | SERIAL INPUT LOADING, 10 us SETTLING TIME, 8-BIT DAC, PDSO8, SOIC-8 | Microchip Technology Inc | TC1320EOA vs TC1320EOART |