-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH DUAL-SLOPE ADC, SERIAL ACCESS, PDSO24, SOIC-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5944
|
Newark | Ic, a/D Converter, single,3 1/2-Digit, cmos, sop,24Pin Rohs Compliant: Yes |Microchip TC14433COG Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $8.3200 | Buy Now |
DISTI #
TC14433COG-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 24SOIC Min Qty: 1 Lead time: 17 Weeks Container: Tube |
37 In Stock |
|
$7.3600 / $9.7200 | Buy Now |
DISTI #
TC14433COG
|
Avnet Americas | ADC Single Dual Slope 25sps 3 1/2Digit BCD 24-Pin SOIC W Tube - Rail/Tube (Alt: TC14433COG) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$7.3600 / $9.7200 | Buy Now |
DISTI #
579-TC14433COG
|
Mouser Electronics | LED Display Drivers 3-1/2 Digit A/D BCD RoHS: Compliant | 49 |
|
$7.3600 / $9.7200 | Buy Now |
DISTI #
TC14433COG
|
Microchip Technology Inc | 3-1/2 Digit A/D, BCD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1308 Alternates Available |
|
$5.6700 / $9.7200 | Buy Now |
DISTI #
70452117
|
RS | 3-1/2 Digit A/D, BCD24 SOIC .300in TUBE | Microchip Technology Inc. TC14433COG RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0200 / $9.4400 | RFQ |
|
Future Electronics | TC14433 Series 8 V 7 Segment 3-1/2 Digit Analog-to-Digital Converter -SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 32 Container: Tube | 0Tube |
|
$7.2200 / $7.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2368 Factory Stock |
|
$4.4100 / $5.1400 | Buy Now |
DISTI #
62356222
|
Verical | 1-Channel Single ADC Dual Slope 25sps 3 1/2Digit BCD 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2220 | Americas - 7 |
|
$9.9820 | Buy Now |
DISTI #
TC14433COG
|
Avnet Americas | ADC Single Dual Slope 25sps 3 1/2Digit BCD 24-Pin SOIC W Tube - Rail/Tube (Alt: TC14433COG) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$7.3600 / $9.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC14433COG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC14433COG
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, SERIAL ACCESS, PDSO24, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 0.2 V | |
Analog Input Voltage-Min | -0.2 V | |
Conversion Time-Max | 250000 µs | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TC14433COG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC14433COG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC14433EOG | 1-CH DUAL-SLOPE ADC, PDSO24, 7.50 MM, PLASTIC, SOIC-24 | Microchip Technology Inc | TC14433COG vs TC14433EOG |