Part Details for TC164-JR-07180RL by YAGEO Corporation
Overview of TC164-JR-07180RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TC164-JR-07180RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0682
|
Newark | Resistor Array, Arc241 1206 180R, Resistance:180Ohm, Product Range:Tc164 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Rohs Compliant: Yes |Yageo TC164-JR-07180RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 824 |
|
$0.0300 / $0.0670 | Buy Now |
DISTI #
12AC2538
|
Newark | Resistor, Isolated, 180R, 5%, 50V, 1206, Resistance:180Ohm, Product Range:Tc164 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Yageo TC164-JR-07180RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0140 / $0.0150 | Buy Now |
DISTI #
13-TC164-JR-07180RLCT-ND
|
DigiKey | RES ARRAY 4 RES 180 OHM 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0117 / $0.1300 | Buy Now |
DISTI #
TC164-JR-07180RL
|
Avnet Americas | Resistor, Array, 180 Ohm, ± 5%, 63 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC164-JR-07180RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0094 | Buy Now |
DISTI #
603-TC164-JR-07180RL
|
Mouser Electronics | Resistor Networks & Arrays 180 5% CONCAV SQUARE 4X0603 RoHS: Compliant | 411 |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
E02:0323_03317653
|
Arrow Electronics | Res Thick Film Array 180 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2323 | Europe - 25000 |
|
$0.0107 / $0.0138 | Buy Now |
DISTI #
V72:2272_07121682
|
Arrow Electronics | Res Thick Film Array 180 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1842 Container: Cut Strips | Americas - 4240 |
|
$0.0014 / $0.0052 | Buy Now |
|
Future Electronics | TC164 series 4 Elements 180Ohm 5% case 4X0603 chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0075 | Buy Now |
DISTI #
69698580
|
Verical | Res Thick Film Array 180 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2323 | Americas - 25000 |
|
$0.0107 / $0.0138 | Buy Now |
DISTI #
31274341
|
Verical | Res Thick Film Array 180 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R Min Qty: 1786 Package Multiple: 1 Date Code: 1842 | Americas - 4240 |
|
$0.0014 / $0.0016 | Buy Now |
Part Details for TC164-JR-07180RL
TC164-JR-07180RL CAD Models
TC164-JR-07180RL Part Data Attributes
|
TC164-JR-07180RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
TC164-JR-07180RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 180ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 180 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 180 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |