Filter Your Search
1 - 1 of 1 results
|
TC164-JR-07180RL
YAGEO Corporation
|
$0.0259 | Yes | Yes | Active | 180 Ω | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 180 Ω | Isolated | 4 | 70 °C | 180 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | YAGEO CORP | SMT, 0612 | compliant | EAR99 | 8533.21.00.20 | YAGEO |