Part Details for TC211A476K006A by Sunlord
Overview of TC211A476K006A by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC211A476K006A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 47uF 6.3V 3.5��@100kHz ��10% CASE-A-3216 Tantalum Capacitors ROHS | 400 |
|
$0.0601 / $0.1066 | Buy Now |
Part Details for TC211A476K006A
TC211A476K006A CAD Models
TC211A476K006A Part Data Attributes:
|
TC211A476K006A
Sunlord
Buy Now
Datasheet
|
Compare Parts:
TC211A476K006A
Sunlord
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TC211 | |
Number of Terminals | 2 |