Part Details for TC211B107K006B by Sunlord
Overview of TC211B107K006B by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC211B107K006B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100uF 6.3V 3��@100kHz ��10% CASE-B-3528 Tantalum Capacitors ROHS | 1627 |
|
$0.0998 / $0.2147 | Buy Now |