Part Details for TC212A226M010B by Sunlord
Overview of TC212A226M010B by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC212A226M010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 22uF 10V 2.5��@100kHz ��20% CASE-A-3216 Tantalum Capacitors ROHS | 1590 |
|
$0.0692 / $0.1431 | Buy Now |
Part Details for TC212A226M010B
TC212A226M010B CAD Models
TC212A226M010B Part Data Attributes
|
TC212A226M010B
Sunlord
Buy Now
|
Compare Parts:
TC212A226M010B
Sunlord
|
Samacsys Manufacturer | SUNLORD |