Part Details for TC212B226K010B by Sunlord
Overview of TC212B226K010B by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC212B226K010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 22uF 10V 1��@100kHz ��10% CASE-B-3528 Tantalum Capacitors ROHS | 6385 |
|
$0.1060 / $0.1615 | Buy Now |
Part Details for TC212B226K010B
TC212B226K010B CAD Models
TC212B226K010B Part Data Attributes:
|
TC212B226K010B
Sunlord
Buy Now
|
Compare Parts:
TC212B226K010B
Sunlord
|
Samacsys Manufacturer | SUNLORD |