TC3402VQRTR
Description: ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, PDSO16, QSOP-16

Overview of TC3402VQRTR by Telcom Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TC3402VQRTR by Telcom Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC3402VQRTR by Telcom Semiconductor Inc

TC3402VQRTR
Telcom Semiconductor Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
Package Description
QSOP-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
1.8 V
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G16
Number of Analog In Channels
4
Number of Bits
16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Sample Rate
0.52 MHz
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. TC3402VQRTR
    Telcom Semiconductor Inc
    ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, PDSO16, QSOP-16
    VS

Related Parts for TC3402VQRTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC3402VQRTR by Telcom Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC3402VQRTR by Telcom Semiconductor Inc

Select Manufacturer
Which Manufacturer of TC3402VQRTR would you like to use for your alert(s)?
  • Please alert me when TC3402VQRTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC3402VQRTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC3402VQRTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC3402VQRTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC3402VQRTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC3402VQRTR by Telcom Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: