-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, TC37 CPU, 300MHz, CMOS, PBGA292, LFBGA-292
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6890
|
Newark | Mcu, 32Bit, 300Mhz, Lfbga-292 Rohs Compliant: Yes |Infineon TC377TP96F300SAAKXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 232 |
|
$44.5200 / $73.8400 | Buy Now |
DISTI #
448-TC377TP96F300SAAKXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 6MB FLASH 292LFBGA Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1330 In Stock |
|
$24.4894 / $36.3600 | Buy Now |
DISTI #
TC377TP96F300SAAKXUMA1
|
Avnet Americas | 32-bit MCU, TriCore, 300 MHz, 6 MB, 1136 KB, 292 Pins, LFBGA - Tape and Reel (Alt: TC377TP96F300SAAKXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$28.9098 | Buy Now |
DISTI #
726-TC377TP96F300SAA
|
Mouser Electronics | 32-bit Microcontrollers - MCU AURIX 2G-PSE RoHS: Compliant | 11 |
|
$24.4800 / $112.2000 | Buy Now |
DISTI #
TC377TP96F300SAAKXUMA1
|
Avnet Americas | 32-bit MCU, TriCore, 300 MHz, 6 MB, 1136 KB, 292 Pins, LFBGA - Tape and Reel (Alt: TC377TP96F300SAAKXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$28.9098 | Buy Now |
|
Ameya Holding Limited | 2000 |
|
RFQ | ||
DISTI #
TC377TP96F300SAAKXUMA1
|
Avnet Americas | 32-bit MCU, TriCore, 300 MHz, 6 MB, 1136 KB, 292 Pins, LFBGA - Tape and Reel (Alt: TC377TP96F300SAAKXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$28.9098 | Buy Now |
DISTI #
SP001694648
|
EBV Elektronik | 32-bit MCU, TriCore, 300 MHz, 6 MB, 1136 KB, 292 Pins, LFBGA (Alt: SP001694648) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3625284RL
|
element14 Asia-Pacific | MCU, 32BIT, 300MHZ, LFBGA-292 RoHS: Compliant Min Qty: 10 Container: Reel | 232 |
|
$116.3071 | Buy Now |
DISTI #
3625284
|
element14 Asia-Pacific | MCU, 32BIT, 300MHZ, LFBGA-292 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 232 |
|
$116.3071 / $117.6427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC377TP96F300SAAKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC377TP96F300SAAKXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, TC37 CPU, 300MHz, CMOS, PBGA292, LFBGA-292
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFBGA, BGA292,20X20,32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2020-06-25 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | ALSO SUPPORTS FLOATING POINT | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TC37 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B292 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 128 | |
Number of External Interrupts | ||
Number of Serial I/Os | 26 | |
Number of Terminals | 292 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA292,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1163264 | |
ROM (words) | 6291456 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.375 V | |
Supply Voltage-Min | 1.125 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |