Part Details for TC4049BP(N,F) by Toshiba America Electronic Components
Overview of TC4049BP(N,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Agriculture Technology
Robotics and Drones
Price & Stock for TC4049BP(N,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77264598
|
Verical | Buffer/Converter 6-CH Inverting CMOS 16-Pin PDIP Magazine RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 2347 | Americas - 195 |
|
$0.2363 | Buy Now |
Part Details for TC4049BP(N,F)
TC4049BP(N,F) CAD Models
TC4049BP(N,F) Part Data Attributes:
|
TC4049BP(N,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4049BP(N,F)
Toshiba America Electronic Components
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for TC4049BP(N,F)
This table gives cross-reference parts and alternative options found for TC4049BP(N,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4049BP(N,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14069UBCP | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | TC4049BP(N,F) vs MC14069UBCP |
UCD4049BG-S16-R | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, HALOGEN FREE, SOP-16 | Unisonic Technologies Co Ltd | TC4049BP(N,F) vs UCD4049BG-S16-R |
U74HC14G-P14-R | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, HALOGEN FREE, TSSOP-14 | Unisonic Technologies Co Ltd | TC4049BP(N,F) vs U74HC14G-P14-R |
GD74HC05D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | LG Semicon Co Ltd | TC4049BP(N,F) vs GD74HC05D |
MC14069BAL | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | TC4049BP(N,F) vs MC14069BAL |
HCF4049UM013 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOP-16 | STMicroelectronics | TC4049BP(N,F) vs HCF4049UM013 |
UCD4049BG-S16-T | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, HALOGEN FREE, SOP-16 | Unisonic Technologies Co Ltd | TC4049BP(N,F) vs UCD4049BG-S16-T |
CD4009UBPWG4 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | TC4049BP(N,F) vs CD4009UBPWG4 |
MC14049UBFELG | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Rochester Electronics LLC | TC4049BP(N,F) vs MC14049UBFELG |
UCD4049BL-P16-T | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, LEAD FREE, TSSOP-16 | Unisonic Technologies Co Ltd | TC4049BP(N,F) vs UCD4049BL-P16-T |