Part Details for TC4426AEUA by Microchip Technology Inc
Overview of TC4426AEUA by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC4426AEUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H1659
|
Newark | Ic, dual Mosfet Driver, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip TC4426AEUA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
TC4426AEUA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1463 In Stock |
|
$1.6600 / $2.1900 | Buy Now |
DISTI #
TC4426AEUA
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin MSOP Tube - Rail/Tube (Alt: TC4426AEUA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.6600 / $2.1900 | Buy Now |
DISTI #
579-TC4426AEUA
|
Mouser Electronics | Gate Drivers 1.5A Dual MOSFET Dr Invert E Temp MSOP8 RoHS: Compliant | 635 |
|
$1.6600 / $2.1900 | Buy Now |
DISTI #
TC4426AEUA
|
Microchip Technology Inc | 1.5A Dual MOSFET Driver, Projected EOL: 2034-09-09 RoHS: Compliant pbFree: Yes |
5739 Alternates Available |
|
$1.2700 / $2.1900 | Buy Now |
DISTI #
70452660
|
RS | TC4426AEUA, Dual MOSFET Power Driver 1.5A,4.5 to 18V, Inverting,8-Pin MSOP | Microchip Technology Inc. TC4426AEUA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 2-OUT Low Side Inv Automotive 8-Pin MSOP Tube RoHS: Compliant |
900 In Stock 5700 Factory Stock |
|
$1.5300 / $1.6400 | Buy Now |
|
NAC | 1.5A Dual MOSFET Drvr - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 4600 |
|
$1.0400 / $1.2800 | Buy Now |
DISTI #
TC4426AEUA
|
Avnet Silica | MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin MSOP Tube (Alt: TC4426AEUA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC4426AEUA
TC4426AEUA CAD Models
TC4426AEUA Part Data Attributes
|
TC4426AEUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4426AEUA
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-187, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.085 µs | |
Turn-on Time | 0.085 µs | |
Width | 3 mm |
Alternate Parts for TC4426AEUA
This table gives cross-reference parts and alternative options found for TC4426AEUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4426AEUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4426AEUA713G | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426AEUA vs TC4426AEUA713G |
TC4426CUA | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426AEUA vs TC4426CUA |
TC4426AEUAG | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426AEUA vs TC4426AEUAG |
TC4426ACUA | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426AEUA vs TC4426ACUA |
TC4426AVUA713G | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426AEUA vs TC4426AVUA713G |
TC4426ACUA713 | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426AEUA vs TC4426ACUA713 |
TC4426VUA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC4426AEUA vs TC4426VUA713 |
TC4426EUA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC4426AEUA vs TC4426EUA |
TC4426AVUA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC4426AEUA vs TC4426AVUA713 |
TC4426AEUA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC4426AEUA vs TC4426AEUA713 |