Part Details for TC4H406K035LBDC0923 by Kyocera AVX Components
Overview of TC4H406K035LBDC0923 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4H406K035LBDC0923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09009-13KCBA
|
TTI | Tantalum Capacitors - Solid SMD 40UF 35V 10% 4H RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for TC4H406K035LBDC0923
TC4H406K035LBDC0923 CAD Models
TC4H406K035LBDC0923 Part Data Attributes
|
TC4H406K035LBDC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TC4H406K035LBDC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 40uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 40 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 6.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.014 mA | |
Length | 7.82 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 980 mA | |
Size Code | 3132 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 8.13 mm |
Alternate Parts for TC4H406K035LBDC0923
This table gives cross-reference parts and alternative options found for TC4H406K035LBDC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4H406K035LBDC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4H406K035LBLC9924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 40uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H406K035LBDC0923 vs TC4H406K035LBLC9924 |
TC4H406K035LBSZ9924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 40uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H406K035LBDC0923 vs TC4H406K035LBSZ9924 |
TC4H406K035LSLZ0923 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC4H406K035LBDC0923 vs TC4H406K035LSLZ0923 |
TC4H406K035LBSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 40uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H406K035LBDC0923 vs TC4H406K035LBSD0900 |
TC4H406K035LBDC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 40uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H406K035LBDC0923 vs TC4H406K035LBDC9845 |
TC4H406K035LSLZ9845 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC4H406K035LBDC0923 vs TC4H406K035LSLZ9845 |
TC4H406K035LBLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 40uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H406K035LBDC0923 vs TC4H406K035LBLD0924 |
09009-13KCCA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC4H406K035LBDC0923 vs 09009-13KCCA |
TC4H406K035LSLZ0924 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC4H406K035LBDC0923 vs TC4H406K035LSLZ0924 |
TC4H406K035LBDC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 40uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H406K035LBDC0923 vs TC4H406K035LBDC0924 |