There are no models available for this part yet.
Overview of TC511000AP-80 by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for TC511000AP-80 by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 25 |
|
RFQ | ||||
Quest Components | Dynamic RAM, Fast Page, 1M x 1, 18 Pin, Plastic, DIP | 26 |
|
$2.2500 / $4.5000 | Buy Now | ||
Quest Components | Dynamic RAM, Fast Page, 1M x 1, 18 Pin, Plastic, DIP | 24 |
|
$3.0000 / $4.5000 | Buy Now | ||
Quest Components | Dynamic RAM, Fast Page, 1M x 1, 18 Pin, Plastic, DIP | 20 |
|
$3.3000 / $4.5000 | Buy Now |
CAD Models for TC511000AP-80 by Toshiba America Electronic Components
Part Data Attributes for TC511000AP-80 by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
80 ns
|
Additional Feature
|
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
|
JESD-30 Code
|
R-PDIP-T18
|
JESD-609 Code
|
e0
|
Length
|
22 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
FAST PAGE DRAM
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
18
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX1
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
512
|
Seated Height-Max
|
4.4 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for TC511000AP-80
This table gives cross-reference parts and alternative options found for TC511000AP-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC511000AP-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM511000A-80RS | Fast Page DRAM, 1MX1, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | OKI Electric Industry Co Ltd | TC511000AP-80 vs MSM511000A-80RS |
MT4C1024-8IT | Fast Page DRAM, 1MX1, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Micron Technology Inc | TC511000AP-80 vs MT4C1024-8IT |
MDM11000TMB-12 | Fast Page DRAM, 1MX1, 120ns, CMOS, CDIP18 | Mosaic Semiconductor Inc | TC511000AP-80 vs MDM11000TMB-12 |
TMS4C1027-10N | 1MX1 STATIC COLUMN DRAM, 100ns, PDIP18 | Texas Instruments | TC511000AP-80 vs TMS4C1027-10N |
JM38510/24904BVX | Fast Page DRAM, 1MX1, 150ns, CMOS, CDIP18, 0.400 INCH, CERAMIC, DIP-18 | Cypress Semiconductor | TC511000AP-80 vs JM38510/24904BVX |
M5M41000AP-12 | Fast Page DRAM, 1MX1, 120ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Mitsubishi Electric | TC511000AP-80 vs M5M41000AP-12 |
MCM51L1000AP80 | 1MX1 FAST PAGE DRAM, 80ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Motorola Mobility LLC | TC511000AP-80 vs MCM51L1000AP80 |
TC511000APL-80 | IC 1M X 1 FAST PAGE DRAM, 80 ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18, Dynamic RAM | Toshiba America Electronic Components | TC511000AP-80 vs TC511000APL-80 |
V53C100HP45L | Fast Page DRAM, 1MX1, 45ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Mosel Vitelic Corporation | TC511000AP-80 vs V53C100HP45L |
GM71C1000-80 | Fast Page DRAM, 1MX1, 80ns, CMOS, PDIP18, | Goldstar Electron Co Ltd | TC511000AP-80 vs GM71C1000-80 |