Memory
TC514400ASJ-60
Toshiba America Electronic Components
Description: IC 1M X 4 FAST PAGE DRAM, 60 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM

Overview of TC514400ASJ-60 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Entertainment and Gaming

Price & Stock for TC514400ASJ-60 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   667
RFQ

CAD Models for TC514400ASJ-60 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC514400ASJ-60 by Toshiba America Electronic Components

TC514400ASJ-60
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDSO-J20
JESD-609 Code
e0
Length
17.15 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.7 mm
Want to compare parts?
  1. TC514400ASJ-60
    Toshiba America Electronic Components
    IC 1M X 4 FAST PAGE DRAM, 60 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM
    VS

Alternate Parts for TC514400ASJ-60

This table gives cross-reference parts and alternative options found for TC514400ASJ-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC514400ASJ-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM54400AN60 1MX4 FAST PAGE DRAM, 60ns, PDSO20, 0.300 INCH, SOJ-26/20 Motorola Mobility LLC TC514400ASJ-60 vs MCM54400AN60
TC514400AJ-60 IC 1M X 4 FAST PAGE DRAM, 60 ns, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components TC514400ASJ-60 vs TC514400AJ-60
HM514400CS-6 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Hitachi Ltd TC514400ASJ-60 vs HM514400CS-6
Part Number Description Manufacturer Compare
GM71C4400ELR-60 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, LG Semicon Co Ltd TC514400ASJ-60 vs GM71C4400ELR-60
HM514400ASLT-6 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, PLASTIC, TSOP1-20 Hitachi Ltd TC514400ASJ-60 vs HM514400ASLT-6
HM514400BZ-6 Fast Page DRAM, 1MX4, 60ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd TC514400ASJ-60 vs HM514400BZ-6
HY514400BT-60 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 SK Hynix Inc TC514400ASJ-60 vs HY514400BT-60
KM44C1000CSLTR-6 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Samsung Semiconductor TC514400ASJ-60 vs KM44C1000CSLTR-6
TC514400ASJL-60 IC 1M X 4 FAST PAGE DRAM, 60 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components TC514400ASJ-60 vs TC514400ASJL-60
TMS44400-60DJ 1MX4 FAST PAGE DRAM, 60ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Texas Instruments TC514400ASJ-60 vs TMS44400-60DJ
M5M44400CJ-6S Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 Mitsubishi Electric TC514400ASJ-60 vs M5M44400CJ-6S
MT4C4001JDJ-6STR Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc TC514400ASJ-60 vs MT4C4001JDJ-6STR
MB814400D-60LPJN 1MX4 FAST PAGE DRAM, 60ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 FUJITSU Limited TC514400ASJ-60 vs MB814400D-60LPJN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC514400ASJ-60 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC514400ASJ-60 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC514400ASJ-60 would you like to use for your alert(s)?
  • Please alert me when TC514400ASJ-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC514400ASJ-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC514400ASJ-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC514400ASJ-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC514400ASJ-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC514400ASJ-60 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: