Part Details for TC524256Z-10 by Toshiba America Electronic Components
Overview of TC524256Z-10 by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC524256Z-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 42 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | VRAM, FAST PAGE, 256KX4, 28 Pin, Plastic, ZIP | 10 |
|
Buy Now | |
|
Quest Components | VRAM, FAST PAGE, 256KX4, 28 Pin, Plastic, ZIP | 9 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | VRAM, FAST PAGE, 256KX4, 28 Pin, Plastic, ZIP | 5 |
|
$14.4000 / $16.2000 | Buy Now |
Part Details for TC524256Z-10
TC524256Z-10 CAD Models
TC524256Z-10 Part Data Attributes
|
TC524256Z-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC524256Z-10
Toshiba America Electronic Components
IC 256K X 4 PAGE MODE DRAM, 100 ns, PZIP28, 0.400 INCH, PLASTIC, ZIP-28, Dynamic RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | ZIP | |
Package Description | ZIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PZIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.2 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TC524256Z-10
This table gives cross-reference parts and alternative options found for TC524256Z-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC524256Z-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC524257Z-10 | IC 256K X 4 PAGE MODE DRAM, 100 ns, PZIP28, 0.400 INCH, PLASTIC, ZIP-28, Dynamic RAM | Toshiba America Electronic Components | TC524256Z-10 vs TC524257Z-10 |