Part Details for TC55VCM416BSGN55 by Toshiba America Electronic Components
Overview of TC55VCM416BSGN55 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC55VCM416BSGN55
TC55VCM416BSGN55 CAD Models
TC55VCM416BSGN55 Part Data Attributes
|
TC55VCM416BSGN55
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55VCM416BSGN55
Toshiba America Electronic Components
IC 1M X 16 STANDARD SRAM, 70 ns, PDSO48, 12 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.55,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.55,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for TC55VCM416BSGN55
This table gives cross-reference parts and alternative options found for TC55VCM416BSGN55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55VCM416BSGN55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM62V16100LTI-4 | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, PLASTIC, TSOP1-48 | Hitachi Ltd | TC55VCM416BSGN55 vs HM62V16100LTI-4 |
CY62167DV30LL-45ZIT | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, TSOP1-48 | Cypress Semiconductor | TC55VCM416BSGN55 vs CY62167DV30LL-45ZIT |
IS64WV102416BLL-10TA3 | 1MX16 STANDARD SRAM, 10ns, PDSO48, 12 X 20 MM, TSOP1-48 | Integrated Silicon Solution Inc | TC55VCM416BSGN55 vs IS64WV102416BLL-10TA3 |
CY62167DV30L-45ZI | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, TSOP1-48 | Cypress Semiconductor | TC55VCM416BSGN55 vs CY62167DV30L-45ZI |
R1LV1616RSA-8SW | 1MX16 STANDARD SRAM, 85ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | TC55VCM416BSGN55 vs R1LV1616RSA-8SW |
CY62167DV30LL-45ZI | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, TSOP1-48 | Cypress Semiconductor | TC55VCM416BSGN55 vs CY62167DV30LL-45ZI |
HM62V16100LTI-4SL | 1MX16 STANDARD SRAM, 45ns, PDSO48, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | TC55VCM416BSGN55 vs HM62V16100LTI-4SL |
CY62167DV30LL-70ZI | Standard SRAM, 1MX16, 70ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, TSOP1-48 | Cypress Semiconductor | TC55VCM416BSGN55 vs CY62167DV30LL-70ZI |
HM62V16100LTI-4SL | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, PLASTIC, TSOP1-48 | Hitachi Ltd | TC55VCM416BSGN55 vs HM62V16100LTI-4SL |
R1LV1616RSA-8SR | 1MX16 STANDARD SRAM, 85ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | TC55VCM416BSGN55 vs R1LV1616RSA-8SR |