Part Details for TC58BVG0S3HTA00 by KIOXIA
Overview of TC58BVG0S3HTA00 by KIOXIA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for TC58BVG0S3HTA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC58BVG0S3HTA00-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 12 Weeks Container: Tray |
81 In Stock |
|
$1.9869 / $3.1000 | Buy Now |
DISTI #
757-TC58BVG0S3HTA00
|
Mouser Electronics | NAND Flash 3.3V 1Gb 24nm SLC NAND (EEPROM) RoHS: Compliant | 0 |
|
$1.9200 / $3.0100 | Order Now |
DISTI #
TC58BVG0S3HTA00
|
Avnet Asia | 1Gbit, generation: 24nm, ECC logic on the chip, VCC=2.7 to 3.6V (Alt: TC58BVG0S3HTA00) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TSOPI-48 EEPROM ROHS | 4576 |
|
$0.7863 / $1.4296 | Buy Now |
|
LCSC | TSOPI-48 EEPROM ROHS | 4576 |
|
$0.8023 / $1.4588 | Buy Now |
Part Details for TC58BVG0S3HTA00
TC58BVG0S3HTA00 CAD Models
TC58BVG0S3HTA00 Part Data Attributes:
|
TC58BVG0S3HTA00
KIOXIA
Buy Now
Datasheet
|
Compare Parts:
TC58BVG0S3HTA00
KIOXIA
Flash, 128MX8, PDSO48, TSOP1-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KIOXIA HOLDINGS CORP | |
Package Description | TSOP1-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |