Part Details for TC58FVB641FT-10 by Toshiba America Electronic Components
Overview of TC58FVB641FT-10 by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC58FVB641FT-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | NOR Flash, 4M x 16, 48 Pin, Plastic, TSSOP | 2 |
|
$42.3182 | Buy Now |
|
Quest Components | NOR Flash, 4M x 16, 48 Pin, Plastic, TSSOP | 44 |
|
$43.1645 / $50.7818 | Buy Now |
|
Quest Components | NOR Flash, 4M x 16, 48 Pin, Plastic, TSSOP | 2 |
|
$50.7818 | Buy Now |
Part Details for TC58FVB641FT-10
TC58FVB641FT-10 CAD Models
TC58FVB641FT-10 Part Data Attributes:
|
TC58FVB641FT-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC58FVB641FT-10
Toshiba America Electronic Components
IC 4M X 16 FLASH 3V PROM, 100 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for TC58FVB641FT-10
This table gives cross-reference parts and alternative options found for TC58FVB641FT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC58FVB641FT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV641DL101RFI | Flash, 4MX16, 100ns, PDSO48, REVERSE, TSOP-48 | AMD | TC58FVB641FT-10 vs AM29LV641DL101RFI |
AM29LV641MH101FI | Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142BDD, TSOP-48 | AMD | TC58FVB641FT-10 vs AM29LV641MH101FI |
AM29LV641ML101EI | Flash, 4MX16, 100ns, PDSO48, MO-142BDD, TSOP-48 | AMD | TC58FVB641FT-10 vs AM29LV641ML101EI |
M28W640ECB10N6E | 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | TC58FVB641FT-10 vs M28W640ECB10N6E |
AM29LV641GL103FE | Flash, 4MX16, 100ns, PDSO48, REVERSE, TSOP-48 | AMD | TC58FVB641FT-10 vs AM29LV641GL103FE |
AM29LV641GL103FI | Flash, 4MX16, 100ns, PDSO48, REVERSE, TSOP-48 | AMD | TC58FVB641FT-10 vs AM29LV641GL103FI |
AM29LV641DL101REI | Flash, 4MX16, 100ns, PDSO48, TSOP-48 | AMD | TC58FVB641FT-10 vs AM29LV641DL101REI |
M28W640ECB10N1F | 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | TC58FVB641FT-10 vs M28W640ECB10N1F |
MBM29PL65LM10TN | 4MX16 FLASH 3V PROM, 100ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | TC58FVB641FT-10 vs MBM29PL65LM10TN |
M28W640ECB10N6T | 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | TC58FVB641FT-10 vs M28W640ECB10N6T |