Part Details for TC58NVG2S0HTAI0 by KIOXIA
Overview of TC58NVG2S0HTAI0 by KIOXIA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for TC58NVG2S0HTAI0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC58NVG2S0HTAI0-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 12 Weeks Container: Tray |
94 In Stock |
|
$3.6149 / $5.0700 | Buy Now |
DISTI #
757-TC58NVG2S0HTAI0
|
Mouser Electronics | NAND Flash 3.3V 4Gb 24nm I-Temp SLC NAND (EEPROM) RoHS: Compliant | 0 |
|
$3.6900 / $5.1100 | Order Now |
DISTI #
TC58NVG2S0HTAI0
|
Avnet Asia | 4Gbit, generation: 24nm, VCC=2.7 to 3.6V (Alt: TC58NVG2S0HTAI0) RoHS: Not Compliant Min Qty: 480 Package Multiple: 96 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TC58NVG2S0HTAI0
TC58NVG2S0HTAI0 CAD Models
TC58NVG2S0HTAI0 Part Data Attributes:
|
TC58NVG2S0HTAI0
KIOXIA
Buy Now
Datasheet
|
Compare Parts:
TC58NVG2S0HTAI0
KIOXIA
Flash, 512MX8, PDSO48, TSOP1-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KIOXIA HOLDINGS CORP | |
Package Description | TSOP1, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | EEPROM | |
Temperature Grade | INDUSTRIAL |