Part Details for TC58V64AFT by Toshiba America Electronic Components
Overview of TC58V64AFT by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC58V64AFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NAND Flash, 8M x 8, 44 Pin, Plastic, TSOP | 10 |
|
$9.0000 / $13.5000 | Buy Now |
Part Details for TC58V64AFT
TC58V64AFT CAD Models
TC58V64AFT Part Data Attributes
|
TC58V64AFT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC58V64AFT
Toshiba America Electronic Components
IC 8M X 8 EEPROM 3V, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP40/44,.36,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.41 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 40 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP40/44,.36,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 512 words | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NAND TYPE | |
Width | 10.16 mm |
Alternate Parts for TC58V64AFT
This table gives cross-reference parts and alternative options found for TC58V64AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC58V64AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM30LV0064DK40F2F | Flash, 8MX8, 35ns, PDSO40, REVERSE, TSOP2-44/40 | Spansion | TC58V64AFT vs AM30LV0064DK40F2F |
M27C202-90N3 | 128KX16 OTPROM, 90ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | TC58V64AFT vs M27C202-90N3 |
MX27C2048TC-90 | OTP ROM, 128KX16, 90ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40 | Macronix International Co Ltd | TC58V64AFT vs MX27C2048TC-90 |
AM30LV0064DJ40F2IT | Flash, 8MX8, 35ns, PDSO40, REVERSE, MO-024AC, TSOP2-44/40 | AMD | TC58V64AFT vs AM30LV0064DJ40F2IT |
M27W202-100N6 | 128KX16 OTPROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | TC58V64AFT vs M27W202-100N6 |
MX27C2048TC-12 | OTP ROM, 128KX16, 120ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40 | Macronix International Co Ltd | TC58V64AFT vs MX27C2048TC-12 |
CAT28F202TI-15 | Flash, 128KX16, 150ns, PDSO40, 10 X 20 MM, TSOP-40 | Catalyst Semiconductor | TC58V64AFT vs CAT28F202TI-15 |
M27C202-70N1TR | 128KX16 OTPROM, 70ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | TC58V64AFT vs M27C202-70N1TR |
HN62442BFA-10 | MASK ROM, 128KX16, 100ns, CMOS, PDSO40, PLASTIC, SOP-40 | Hitachi Ltd | TC58V64AFT vs HN62442BFA-10 |
AT27C2048-12VI | OTP ROM, 128KX16, 120ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 | Atmel Corporation | TC58V64AFT vs AT27C2048-12VI |