There are no models available for this part yet.
Overview of TC58V64BFT by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TC58V64BFT by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 27 |
|
RFQ |
CAD Models for TC58V64BFT by Toshiba America Electronic Components
Part Data Attributes for TC58V64BFT by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
TSOP2
|
Package Description
|
0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
R-PDSO-G40
|
JESD-609 Code
|
e0
|
Length
|
18.41 mm
|
Memory Density
|
67108864 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8MX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP2
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
240
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
10.16 mm
|
Alternate Parts for TC58V64BFT
This table gives cross-reference parts and alternative options found for TC58V64BFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC58V64BFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM30LV0064DK40F2F | Flash, 8MX8, 35ns, PDSO40, REVERSE, TSOP2-44/40 | Spansion | TC58V64BFT vs AM30LV0064DK40F2F |
M27C202-90N3 | 128KX16 OTPROM, 90ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | TC58V64BFT vs M27C202-90N3 |
MX27C2048TC-90 | OTP ROM, 128KX16, 90ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40 | Macronix International Co Ltd | TC58V64BFT vs MX27C2048TC-90 |
AM30LV0064DJ40F2IT | Flash, 8MX8, 35ns, PDSO40, REVERSE, MO-024AC, TSOP2-44/40 | AMD | TC58V64BFT vs AM30LV0064DJ40F2IT |
M27W202-100N6 | 128KX16 OTPROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | TC58V64BFT vs M27W202-100N6 |
MX27C2048TC-12 | OTP ROM, 128KX16, 120ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40 | Macronix International Co Ltd | TC58V64BFT vs MX27C2048TC-12 |
CAT28F202TI-15 | Flash, 128KX16, 150ns, PDSO40, 10 X 20 MM, TSOP-40 | Catalyst Semiconductor | TC58V64BFT vs CAT28F202TI-15 |
M27C202-70N1TR | 128KX16 OTPROM, 70ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | TC58V64BFT vs M27C202-70N1TR |
HN62442BFA-10 | MASK ROM, 128KX16, 100ns, CMOS, PDSO40, PLASTIC, SOP-40 | Hitachi Ltd | TC58V64BFT vs HN62442BFA-10 |
AT27C2048-12VI | OTP ROM, 128KX16, 120ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 | Atmel Corporation | TC58V64BFT vs AT27C2048-12VI |
Related Parts for TC58V64BFT
-
TC58FVM6B5BTG65Flash Memories
-
TC1303C-ZP0EUNTRSwitching Regulator or Controllers
-
TC7117CLW713Analog to Digital Converters
-
TC54VC3302EZBPower Management Circuits
-
TC1265-1.8VETLinear Regulator ICs
-
BAV99Rectifier Diodes
-
TC643VPAMotion Control Electronics
-
SN74LVC1G06DCKRGates
-
TC74ACT374FWBus Driver/Transceivers