Part Details for TC621CEOA713 by Microchip Technology Inc
Overview of TC621CEOA713 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC621CEOA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6325
|
Newark | Ic,temperature Sensor,sop,8Pin,plastic Rohs Compliant: Yes |Microchip TC621CEOA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now |
DISTI #
TC621CEOA713-ND
|
DigiKey | THERMOSTAT PROG ACT HIGH 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4200 | Buy Now |
DISTI #
TC621CEOA713
|
Avnet Americas | Temp Sensor Analog 8-Pin SOIC N T/R - Tape and Reel (Alt: TC621CEOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4200 / $1.8800 | Buy Now |
DISTI #
579-TC621CEOA713
|
Mouser Electronics | Thermostats Ext Sensor C Opt. RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
DISTI #
TC621CEOA713
|
Microchip Technology Inc | Temp Switch, Ext Sensor, C Opt., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5865 Alternates Available |
|
$1.3700 / $1.8800 | Buy Now |
DISTI #
70568890
|
RS | Temp Switch, Ext Sensor, C Opt. | Microchip Technology Inc. TC621CEOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $3.4700 | Buy Now |
DISTI #
TC621CEOA713
|
Avnet Americas | Temp Sensor Analog 8-Pin SOIC N T/R - Tape and Reel (Alt: TC621CEOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4200 / $1.8800 | Buy Now |
|
Ameya Holding Limited | IC TEMP SNSR 5V DUAL TRIP 8-SOIC | 5865 |
|
RFQ |
Part Details for TC621CEOA713
TC621CEOA713 CAD Models
TC621CEOA713 Part Data Attributes:
|
TC621CEOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC621CEOA713
Microchip Technology Inc
DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.27 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC621CEOA713
This table gives cross-reference parts and alternative options found for TC621CEOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC621CEOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC621CVOA-VAO | Dual Trip Point Switch/Digital Sensor, Rectangular, Surface Mount | Microchip Technology Inc | TC621CEOA713 vs TC621CVOA-VAO |
TC621CCOA | Single Trip Point Switch/Digital Sensor | Teledyne Technologies Inc | TC621CEOA713 vs TC621CCOA |
TC621CEOA723 | Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, Surface Mount, SOIC-8 | Telcom Semiconductor Inc | TC621CEOA713 vs TC621CEOA723 |
TC621CCOA | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC621CEOA713 vs TC621CCOA |
TC621CEOA | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC621CEOA713 vs TC621CEOA |
TC621CCOATR | Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, Surface Mount, SOIC-8 | Telcom Semiconductor Inc | TC621CEOA713 vs TC621CCOATR |