Part Details for TC6H286K050LBSB0800 by Kyocera AVX Components
Overview of TC6H286K050LBSB0800 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC6H286K050LBSB0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC6H286K050LBSB080
|
Avnet Americas | Cap Tant Solid 28.2uF 50V 6H CASE 10% (7.82 X 8.13 X 9.14mm) SMD 7881-95 0.067 Ohm 125?C Bulk (Alt: TC6H286K050LBSB080) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 38 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TC6H286K050LBSB0800
TC6H286K050LBSB0800 CAD Models
TC6H286K050LBSB0800 Part Data Attributes
|
TC6H286K050LBSB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TC6H286K050LBSB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 28.2uF, Surface Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 38 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 28.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 67 mΩ | |
Height | 9.14 mm | |
Leakage Current | 0.0141 mA | |
Length | 7.82 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1470 mA | |
Size Code | 3132 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 8.13 mm |