Logic
TC74AC164P
Toshiba America Electronic Components
Description: IC AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Shift Register

Overview of TC74AC164P by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC74AC164P by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC74AC164P by Toshiba America Electronic Components

TC74AC164P
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Count Direction
RIGHT
Family
AC
JESD-30 Code
R-PDIP-T14
Length
19.25 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
45000000 Hz
Number of Bits
8
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
200 mA
Propagation Delay (tpd)
18.6 ns
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
80 MHz
Want to compare parts?
  1. TC74AC164P
    Toshiba America Electronic Components
    IC AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Shift Register
    VS

Alternate Parts for TC74AC164P

This table gives cross-reference parts and alternative options found for TC74AC164P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74AC164P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74AC164E Logic Circuit Thomson Consumer Electronics TC74AC164P vs CD74AC164E
CD54AC164F Logic Circuit Thomson Consumer Electronics TC74AC164P vs CD54AC164F
CD54AC164F3A 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125 Texas Instruments TC74AC164P vs CD54AC164F3A
CD74AC164E Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, Ge Solid State TC74AC164P vs CD74AC164E
HD74AC164PV AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, LEAD FREE, DIP-14 Renesas Electronics Corporation TC74AC164P vs HD74AC164PV
HD74AC164P-E AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, DIP-14 Renesas Electronics Corporation TC74AC164P vs HD74AC164P-E
HD74AC164P AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, DIP-14 Renesas Electronics Corporation TC74AC164P vs HD74AC164P
HD74AC164P Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, DP-14 Hitachi Ltd TC74AC164P vs HD74AC164P
CD74AC164E IC,SHIFT REGISTER,AC-CMOS,DIP,14PIN,PLASTIC Intersil Corporation TC74AC164P vs CD74AC164E
CD54AC164F/3A Shift Register, 8-Bit, CMOS, CDIP14 RCA TC74AC164P vs CD54AC164F/3A
Part Number Description Manufacturer Compare
HD74AC164RPVEL AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, LEAD FREE, SOP-14 Renesas Electronics Corporation TC74AC164P vs HD74AC164RPVEL
U74HC164L-P14-R Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 Unisonic Technologies Co Ltd TC74AC164P vs U74HC164L-P14-R
HD74AC164P-E AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, DIP-14 Renesas Electronics Corporation TC74AC164P vs HD74AC164P-E
CD74AC164E 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 Texas Instruments TC74AC164P vs CD74AC164E
HD74AC164P Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, DP-14 Hitachi Ltd TC74AC164P vs HD74AC164P
HD74AC164RPEL AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOP-14 Renesas Electronics Corporation TC74AC164P vs HD74AC164RPEL
CD74AC164M 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 Texas Instruments TC74AC164P vs CD74AC164M
CD54AC164F3A 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125 Texas Instruments TC74AC164P vs CD54AC164F3A
CD74AC164M96G4 AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments TC74AC164P vs CD74AC164M96G4
CD74AC164E Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, Ge Solid State TC74AC164P vs CD74AC164E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74AC164P by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74AC164P by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74AC164P would you like to use for your alert(s)?
  • Please alert me when TC74AC164P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74AC164P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74AC164P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74AC164P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74AC164P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74AC164P by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: