Part Details for TC850ILW by Teledyne Technologies Inc
Overview of TC850ILW by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for TC850ILW
TC850ILW CAD Models
TC850ILW Part Data Attributes
|
TC850ILW
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC850ILW
Teledyne Technologies Inc
ADC, Multi-Slope, 15-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, MULTI-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
Linearity Error-Max (EL) | 0.006% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 15 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for TC850ILW
This table gives cross-reference parts and alternative options found for TC850ILW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC850ILW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC850ILW | 1-CH 15-BIT MULTI-SLOPE ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | TC850ILW vs TC850ILW |
TC850CLW713 | 1-CH 15-BIT MULTI-SLOPE ADC, PARALLEL ACCESS, PQCC44 | Microchip Technology Inc | TC850ILW vs TC850CLW713 |
TC850ILW713 | 1-CH 15-BIT MULTI-SLOPE ADC, PARALLEL ACCESS, PQCC44 | Microchip Technology Inc | TC850ILW vs TC850ILW713 |
TC850CLW | ADC, Multi-Slope, 15-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PQCC44 | Teledyne Technologies Inc | TC850ILW vs TC850CLW |
TC850CLWTR | 1-CH 15-BIT MULTI-SLOPE ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | TC850ILW vs TC850CLWTR |
TC850ILWTR | 1-CH 15-BIT MULTI-SLOPE ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | TC850ILW vs TC850ILWTR |