Part Details for TC9400EJD by Teledyne Technologies Inc
Overview of TC9400EJD by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC9400EJD
TC9400EJD CAD Models
TC9400EJD Part Data Attributes
|
TC9400EJD
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC9400EJD
Teledyne Technologies Inc
Voltage to Frequency Converter, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-GDIP-T14 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TC9400EJD
This table gives cross-reference parts and alternative options found for TC9400EJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC9400EJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC9400CPD | VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | TC9400EJD vs TC9400CPD |
AD654JNZ | Low Cost Monolithic Voltage-to-Frequency Converter | Analog Devices Inc | TC9400EJD vs AD654JNZ |
TC9400COD | Voltage to Frequency Converter, PDSO14 | Teledyne Technologies Inc | TC9400EJD vs TC9400COD |
AD654JR-REEL7 | IC VOLTAGE-FREQUENCY CONVERTER, 0.5 MHz, PDSO8, SOIC-8, Analog Special Function Converter | Analog Devices Inc | TC9400EJD vs AD654JR-REEL7 |
LM331N | Voltage to Frequency Converter, 1 Func, 0.1MHz, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | TC9400EJD vs LM331N |
LM331N/NOPB | Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP 0 to 70 | Texas Instruments | TC9400EJD vs LM331N/NOPB |
AD654JRZ-REEL7 | Low Cost Monolithic Voltage-to-Frequency Converter | Analog Devices Inc | TC9400EJD vs AD654JRZ-REEL7 |
TC9400COD | VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDSO14, SOIC-14 | Microchip Technology Inc | TC9400EJD vs TC9400COD |
TC9401CPD | VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | TC9400EJD vs TC9401CPD |
TC9401CPD | Voltage to Frequency Converter, PDIP14 | Teledyne Technologies Inc | TC9400EJD vs TC9401CPD |