Part Details for TCA-292MM by Tektronix Inc
Overview of TCA-292MM by Tektronix Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCA-292MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
795-TCA-292MM
|
Mouser Electronics | Test Connectors TEKCONNECT 2.92MM, TEKCONNECT ADAPTER WITH 2.92MM INPUT CONNECTOR RoHS: Compliant | 0 |
|
$945.0000 | Order Now |
DISTI #
16956.1
|
TestEquity LLC | Tektronix TCA-292MM TekConnect to 2.92 mm Adapter | 0 |
|
$945.0000 | Buy Now |