Part Details for TCA-2A by OptiFuse
Overview of TCA-2A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCA-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TCA-2A-ND
|
DigiKey | FUSE CERAMIC 2A 250VAC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3005 In Stock |
|
$0.6240 / $1.4500 | Buy Now |
DISTI #
TCA-2A
|
TME | Fuse: fuse, time-lag, 2A, 250VAC, ceramic, 6.3x32mm, brass Min Qty: 100 | 0 |
|
$1.1800 / $1.3200 | RFQ |
|
South Electronics | TCA-2A | 3005 |
|
RFQ |