Part Details for TCA1A156M8R by ROHM Semiconductor
Overview of TCA1A156M8R by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCA1A156M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2901 |
|
RFQ | ||
|
Quest Components | 720 |
|
$0.2100 / $0.7000 | Buy Now | |
|
Quest Components | 2184 |
|
$0.1680 / $0.8400 | Buy Now | |
|
Quest Components | 1600 |
|
$0.1680 / $0.8400 | Buy Now |
Part Details for TCA1A156M8R
TCA1A156M8R CAD Models
TCA1A156M8R Part Data Attributes:
|
TCA1A156M8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCA1A156M8R
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e1 | |
Leakage Current | 0.0015 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCA1A156M8R
This table gives cross-reference parts and alternative options found for TCA1A156M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA1A156M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCA156M010CWMD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TCA1A156M8R vs TBCA156M010CWMD0024 |
TR3A156M010C2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TCA1A156M8R vs TR3A156M010C2000 |
TBCA156M010CSLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCA1A156M8R vs TBCA156M010CSLC0H23 |
TBCA156M010CSSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCA1A156M8R vs TBCA156M010CSSZ0H23 |
T83A156M010USSS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | TCA1A156M8R vs T83A156M010USSS |
TBCA156M010CWLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCA1A156M8R vs TBCA156M010CWLB0H24 |
TBCA156M010CRMD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TCA1A156M8R vs TBCA156M010CRMD0700 |
TBCA156M010CSLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCA1A156M8R vs TBCA156M010CSLC0H24 |
TBCA156M010CWMZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TCA1A156M8R vs TBCA156M010CWMZ0023 |
TBCA156M010CSMZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TCA1A156M8R vs TBCA156M010CSMZ0945 |