Part Details for TCBD156M025CRSZ0700 by Kyocera AVX Components
Overview of TCBD156M025CRSZ0700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCBD156M025CRSZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9111
|
Newark | Cap, 15Uf, 25V, Tant, Polymer, Case D, Capacitance:15µf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:D, Esr:0.07Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCBD156M025CRSZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 495 |
|
$0.6100 | Buy Now |
DISTI #
01AH9112
|
Newark | Cap, 15Uf, 25V, Tant, Polymer, Case D, Capacitance:15µf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:D, Esr:0.07Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCBD156M025CRSZ0700 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
478-12422-1-ND
|
DigiKey | CAP TANT POLY 15UF 25V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
194 In Stock |
|
$1.3125 / $3.9300 | Buy Now |
DISTI #
01AH9111
|
Avnet Americas | Cap Tant Polymer 15uF 25V D CASE 20% SMD 7343-31 T/R - Product that comes on tape, but is not reeled (Alt: 01AH9111) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 495 Partner Stock |
|
$7.4800 | Buy Now |
DISTI #
TCBD156M025CRSZ070
|
Avnet Americas | Cap Tant Polymer 15uF 25V D CASE 20% SMD 7343-31 T/R - Bulk (Alt: TCBD156M025CRSZ070) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TCBD156M025CRSZ0700
TCBD156M025CRSZ0700 CAD Models
TCBD156M025CRSZ0700 Part Data Attributes
|
TCBD156M025CRSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCBD156M025CRSZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.037 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCBD156M025CRSZ0700
This table gives cross-reference parts and alternative options found for TCBD156M025CRSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCBD156M025CRSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCRD156M025K0070J | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCBD156M025CRSZ0700 vs TCRD156M025K0070J |
TCBD156M025CRSZ0H23E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCBD156M025CRSZ0700 vs TCBD156M025CRSZ0H23E |
TCBD156M025CRSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCBD156M025CRSZ0700 vs TCBD156M025CRSZ0H23 |
TCQD156M025S0070 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCBD156M025CRSZ0700 vs TCQD156M025S0070 |
TCBD156M025CRSZ0723E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCBD156M025CRSZ0700 vs TCBD156M025CRSZ0723E |
TCRD156M025R0070J | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCBD156M025CRSZ0700 vs TCRD156M025R0070J |
TCBD156M025CRSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCBD156M025CRSZ0700 vs TCBD156M025CRSZ0H00 |
TCQD156M025S0070E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCBD156M025CRSZ0700 vs TCQD156M025S0070E |
TCRD156M025S0070J | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCBD156M025CRSZ0700 vs TCRD156M025S0070J |
TCQD156M025R0070 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCBD156M025CRSZ0700 vs TCQD156M025R0070 |