Part Details for TCBD336M016CRSZ0700 by Kyocera AVX Components
Overview of TCBD336M016CRSZ0700 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TCBD336M016CRSZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9121
|
Newark | Cap, 33Uf, 16V, Tant, Polymer, Case D, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D, Esr:0.07Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCBD336M016CRSZ0700 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.6200 | Buy Now |
DISTI #
01AH9122
|
Newark | Cap, 33Uf, 16V, Tant, Polymer, Case D, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D, Esr:0.07Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCBD336M016CRSZ0700 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
478-TCBD336M016CRSZ0700CT-ND
|
DigiKey | CAP TANT POLY 33UF 16V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
440 In Stock |
|
$1.1305 / $3.4500 | Buy Now |
DISTI #
01AH9121
|
Avnet Americas | Cap Tant Polymer 33uF 16V D CASE 20% SMD 7343-31 T/R - Product that comes on tape, but is not reeled (Alt: 01AH9121) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 500 Partner Stock |
|
$5.3900 / $6.6100 | Buy Now |
DISTI #
01AH9121
|
Avnet Americas | Cap Tant Polymer 33uF 16V D CASE 20% SMD 7343-31 T/R - Product that comes on tape, but is not reeled (Alt: 01AH9121) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 500 Partner Stock |
|
$5.3900 / $6.6100 | Buy Now |
DISTI #
3222897
|
element14 Asia-Pacific | CAP, 33UF, 16V, TANT, POLYMER, CASE D RoHS: Compliant Min Qty: 1 Container: Cut Tape | 500 |
|
$5.2911 / $10.3089 | Buy Now |
DISTI #
3222897
|
Farnell | CAP, 33UF, 16V, TANT, POLYMER, CASE D RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 6 Days Container: Cut Tape | 500 |
|
$5.6643 / $6.9579 | Buy Now |
Part Details for TCBD336M016CRSZ0700
TCBD336M016CRSZ0700 CAD Models
TCBD336M016CRSZ0700 Part Data Attributes:
|
TCBD336M016CRSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCBD336M016CRSZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.052 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |