Part Details for TCBD336M016CRSZ0723E by Kyocera AVX Components
Overview of TCBD336M016CRSZ0723E by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TCBD336M016CRSZ0723E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCBD336M016CRSZ072
|
Avnet Americas | Cap Tant 33uF 16V D CASE 20% SMD 7343-31 T/R - Tape and Reel (Alt: TCBD336M016CRSZ072) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$7.2105 | Buy Now |
DISTI #
581-TCBD336M016CRSZE
|
Mouser Electronics | Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S RoHS: Not Compliant | 0 |
|
$6.1800 / $9.0300 | Order Now |
DISTI #
73980230
|
RS | Polymer - high rel.33 uF,16 V | AVX TCBD336M016CRSZ0723E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7600 / $7.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks | 0 |
|
$5.1700 | Buy Now |
Part Details for TCBD336M016CRSZ0723E
TCBD336M016CRSZ0723E CAD Models
TCBD336M016CRSZ0723E Part Data Attributes
|
TCBD336M016CRSZ0723E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCBD336M016CRSZ0723E
Kyocera AVX Components
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.052 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCBD336M016CRSZ0723E
This table gives cross-reference parts and alternative options found for TCBD336M016CRSZ0723E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCBD336M016CRSZ0723E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCBD336M016CRSZ0700E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCBD336M016CRSZ0723E vs TCBD336M016CRSZ0700E |
TCBD336M016CRSZ0700 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCBD336M016CRSZ0723E vs TCBD336M016CRSZ0700 |
TCBD336M016CRSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCBD336M016CRSZ0723E vs TCBD336M016CRSZ0H23 |
TCBD336M016CRSZ0724E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCBD336M016CRSZ0723E vs TCBD336M016CRSZ0724E |
TCRD336M016H0070J | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCBD336M016CRSZ0723E vs TCRD336M016H0070J |
TCQD336M016S0070 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCBD336M016CRSZ0723E vs TCQD336M016S0070 |
TCBD336M016CRSZ0723 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCBD336M016CRSZ0723E vs TCBD336M016CRSZ0723 |
TCRD336M016S0070J | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCBD336M016CRSZ0723E vs TCRD336M016S0070J |
TCQD336M016R0070 | Tantalum Capacitor, Tantalum (solid Polymer) | Kyocera AVX Components | TCBD336M016CRSZ0723E vs TCQD336M016R0070 |
TCBD336M016CRSZ0H24E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCBD336M016CRSZ0723E vs TCBD336M016CRSZ0H24E |