Part Details for TCD-800MA by OptiFuse
Overview of TCD-800MA by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR21J0HD | Murata Manufacturing Co Ltd | Fixed IND 210nH 800mA POWRTRN | |
ADM800MARNZ-REEL | Analog Devices | 5V CMOS PROCESS I.C. | |
ADM800MARNZ | Analog Devices | 5V CMOS PROCESS I.C. |
Price & Stock for TCD-800MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3415 / $0.8369 | Buy Now |
DISTI #
TCD-800MA
|
TME | Fuse: fuse, time-lag, 800mA, 250VAC, ceramic, 5x20mm, brass, bulk Min Qty: 100 | 0 |
|
$1.3300 / $1.4900 | RFQ |