Part Details for TCD31E1H225M by Chemi-Con
Overview of TCD31E1H225M by Chemi-Con
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TCD31E1H225M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5U, 2.2 uF, THROUGH HOLE MOUNT | 400 |
|
$2.1600 / $5.4000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5U, 2.2 uF, THROUGH HOLE MOUNT | 160 |
|
$1.8500 / $4.0000 | Buy Now |
Part Details for TCD31E1H225M
TCD31E1H225M CAD Models
TCD31E1H225M Part Data Attributes:
|
TCD31E1H225M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TCD31E1H225M
Chemi-Con
CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5U, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | TCD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for TCD31E1H225M
This table gives cross-reference parts and alternative options found for TCD31E1H225M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCD31E1H225M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCD31E1H225MT | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5U, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | TCD31E1H225M vs TCD31E1H225MT |
TCD31E1H225MT710 | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5U, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | TCD31E1H225M vs TCD31E1H225MT710 |