Part Details for TCD51E1H106M by Chemi-Con
Overview of TCD51E1H106M by Chemi-Con
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TCD51E1H106M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1915 |
|
$2.0664 / $5.0400 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 35 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 1532 |
|
$2.3625 / $6.7500 | Buy Now |
Part Details for TCD51E1H106M
TCD51E1H106M CAD Models
TCD51E1H106M Part Data Attributes:
|
TCD51E1H106M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TCD51E1H106M
Chemi-Con
CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5U, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | TCD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WIRE |