Part Details for TCDT1100G by Vishay Semiconductors
Overview of TCDT1100G by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TCDT1100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCDT1100G-ND
|
DigiKey | OPTOISOLATOR 5KV TRANS 6DIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2030 | Buy Now |
Part Details for TCDT1100G
TCDT1100G CAD Models
TCDT1100G Part Data Attributes
|
TCDT1100G
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCDT1100G
Vishay Semiconductors
Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin (Sn) |