Filter Your Search
1 - 4 of 4 results
|
TCDT1100G
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 60 mA | 3.75 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 32 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | VISHAY TELEFUNKEN | DIP-6 | unknown | Transistor Outputs | Vishay | |||||||||
|
TCDT1100G
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 5 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 32 V | SINGLE | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | TIN | VISHAY INTERTECHNOLOGY INC | 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-6 | compliant | Transistor Outputs | Vishay | ||||||||
|
TCDT1100G
Temic Semiconductors
|
Check for Price | Transferred | 60 mA | 3.75 kV | 40 % | UL RECOGNIZED, VDE APPROVED, MICROPROCESSOR SYSTEM INTERFACE | 32 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | PLASTIC, DIP-6 | unknown | Transistor Outputs | |||||||||||||
|
TCDT1100G
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 50 mA | 1.6 kV | 40 % | 100 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Transistor Outputs | 8541.40.80.00 |