Part Details for TCEHCBS-8-01 by Essentra Components
Overview of TCEHCBS-8-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCEHCBS-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1450-ND
|
DigiKey | BRD SPT CRNR/EDGE HOLD SCREW MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4516 In Stock |
|
$0.2208 / $0.5700 | Buy Now |
DISTI #
144-TCEHCBS-8-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd Fm,Crn/Edg Hld,Nat,1/2 in, CB Spt,Thrd Fm,Crner/Edg,Nat RoHS: Compliant | 1920 |
|
$0.2200 / $0.5700 | Buy Now |
DISTI #
70208930
|
RS | CB Spt, Thrd Fm, Crner/Edg, Nat, 1/2 | Essentra Components TCEHCBS-8-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 998 |
|
$0.4790 / $0.5700 | Buy Now |
|
Bisco Industries | 143 |
|
Buy Now | ||
|
Onlinecomponents.com | Edge Locking Support - #6 - 12.7 mm (0.500 in) RoHS: Compliant |
1000 In Stock |
|
$0.1864 / $0.3057 | Buy Now |
DISTI #
61365120
|
Verical | Spacer Snap-Lock 3.1mm-ID 8.334mm-OD 12.7mm-LG Nylon 6/6 Min Qty: 200 Package Multiple: 100 Date Code: 2150 | Americas - 1000 |
|
$0.3302 / $0.4246 | Buy Now |
DISTI #
RICTCEHCBS-8-01
|
DB Roberts | CB SptThrd FmCrn/Edg HldNat1/2 in | 1857 |
|
Buy Now | |
|
Master Electronics | Edge Locking Support - #6 - 12.7 mm (0.500 in) RoHS: Compliant |
1000 In Stock |
|
$0.1864 / $0.3057 | Buy Now |