Part Details for TCF6000 by Motorola Mobility LLC
Overview of TCF6000 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCF6000
TCF6000 CAD Models
TCF6000 Part Data Attributes
|
TCF6000
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TCF6000
Motorola Mobility LLC
SPECIALTY ANALOG CIRCUIT, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TCF6000
This table gives cross-reference parts and alternative options found for TCF6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCF6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7726CP | Hex clamping circuit 8-PDIP 0 to 70 | Texas Instruments | TCF6000 vs TL7726CP |
TL7726QP | Hex Clamping Circuit 8-PDIP -40 to 125 | Texas Instruments | TCF6000 vs TL7726QP |
TL7726IP | Hex clamping circuit 8-PDIP -40 to 85 | Texas Instruments | TCF6000 vs TL7726IP |
TL7726IPE4 | Hex clamping circuit 8-PDIP -40 to 85 | Texas Instruments | TCF6000 vs TL7726IPE4 |