Part Details for TCH9107M035W0055U by Kyocera AVX Components
Overview of TCH9107M035W0055U by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCH9107M035W0055U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2144
|
Newark | Polymer Hermseal Rohs Compliant: Yes |Kyocera Avx TCH9107M035W0055U Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.0000 / $112.5800 | Buy Now |
DISTI #
TCH9107M035W0055U-ND
|
DigiKey | CAP TANT POLY 100UF 35V SMD Min Qty: 2 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.9500 | Buy Now |
DISTI #
TCH9107M035W0055U
|
Avnet Americas | CAP LW ESR TA 100UF 35VDC 20% 11 X 12.5 X 5.45 - Waffle Pack (Alt: TCH9107M035W0055U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$106.0897 | Buy Now |
DISTI #
581-TCH9107M035W55U
|
Mouser Electronics | Tantalum Capacitors - Polymer 100UF 35V 20% ESR 55 RoHS: Compliant | 0 |
|
$59.3000 / $73.8400 | Order Now |
DISTI #
73982405
|
RS | Tantalum - HERMSEAL,100 uF,35 V | AVX TCH9107M035W0055U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$151.3000 / $170.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks | 0 |
|
$108.9800 | Buy Now |
Part Details for TCH9107M035W0055U
TCH9107M035W0055U CAD Models
TCH9107M035W0055U Part Data Attributes
|
TCH9107M035W0055U
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCH9107M035W0055U
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 100uF, 4349
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4349 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 5.95 mm | |
Leakage Current | 0.35 mA | |
Length | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1080 mA | |
Size Code | 4349 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | ONE SURFACE | |
Width | 12.5 mm |