Part Details for TCH9336M075W0120L by Kyocera AVX Components
Overview of TCH9336M075W0120L by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCH9336M075W0120L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCH9336M075W0120L-ND
|
DigiKey | CAP TANT POLYMER Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.7300 | Buy Now |
DISTI #
TCH9336M075W0120L
|
Avnet Americas | Cap Tant Polymer 33uF 75V 9 CASE 20% SMD 1112-61 Waffle Pack - Waffle Pack (Alt: TCH9336M075W0120L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$277.5177 | Buy Now |
DISTI #
581-TCH9336M75W0120L
|
Mouser Electronics | Tantalum Capacitors - Polymer POLYMER HERMSEAL RoHS: Not Compliant | 0 |
|
$236.4800 / $247.5900 | Order Now |
DISTI #
73980210
|
RS | Tantalum - HERMSEAL,33 uF,75 V | AVX TCH9336M075W0120L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$281.5700 / $306.0600 | RFQ |
Part Details for TCH9336M075W0120L
TCH9336M075W0120L CAD Models
TCH9336M075W0120L Part Data Attributes
|
TCH9336M075W0120L
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCH9336M075W0120L
Kyocera AVX Components
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4945 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 6.15 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.248 mA | |
Length | 11.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 730 mA | |
Size Code | 4549 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 12.5 mm |