Part Details for TCH9336M075W0120U by Kyocera AVX Components
Overview of TCH9336M075W0120U by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCH9336M075W0120U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCH9336M075W0120U-ND
|
DigiKey | CAP TANT POLYMER Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.1000 | Buy Now |
DISTI #
TCH9336M075W0120U
|
Avnet Americas | Cap Tant Polymer 33uF 75V 9 CASE 20% SMD 1112-59 Waffle Pack - Waffle Pack (Alt: TCH9336M075W0120U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$239.5742 | Buy Now |
DISTI #
581-TCH9336M075W120U
|
Mouser Electronics | Tantalum Capacitors - Polymer 33UF 75V 20% ESR120 RoHS: Not Compliant | 0 |
|
$202.5000 / $211.5200 | Order Now |
DISTI #
73980209
|
RS | Tantalum - HERMSEAL,33 uF,75 V | AVX TCH9336M075W0120U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$235.1500 / $264.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks | 0 |
|
$169.3700 | Buy Now |
Part Details for TCH9336M075W0120U
TCH9336M075W0120U CAD Models
TCH9336M075W0120U Part Data Attributes
|
TCH9336M075W0120U
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCH9336M075W0120U
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 75V, 20% +Tol, 20% -Tol, 33uF, 4349,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4349 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 5.95 mm | |
Leakage Current | 0.248 mA | |
Length | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 730 mA | |
Size Code | 4349 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | ONE SURFACE | |
Width | 12.5 mm |