Part Details for TCJ5337M010R0035E by Kyocera AVX Components
Overview of TCJ5337M010R0035E by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJ5337M010R0035E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCJ5337M010R0035E
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 10 V, ± 20%, 5, 35 mohm, 2917 [7343-40 Metric] (Alt: TCJ5337M010R0035E) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.4921 | Buy Now |
DISTI #
581-CJ5337M010R0035E
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 330uF 20% 2917 ESR=35mohm Black Resin RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73980203
|
RS | Polymer - standard and low profile330 uF,10 V | AVX TCJ5337M010R0035E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.8500 | RFQ |
DISTI #
TCJ5337M010R0035E
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 10 V, ± 20%, 5, 35 mohm, 2917 [7343-40 Metric] (Alt: TCJ5337M010R0035E) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.4921 | Buy Now |
DISTI #
TCJ5337M010R0035E
|
TME | Capacitor: tantalum-polymer, low ESR, 330uF, 10VDC, 5, 2917, TCJ Min Qty: 400 | 0 |
|
$1.4200 | RFQ |
DISTI #
TCJ5337M010R0035E
|
Avnet Abacus | - Tape and Reel (Alt: TCJ5337M010R0035E) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJ5337M010R0035E
TCJ5337M010R0035E CAD Models
TCJ5337M010R0035E Part Data Attributes:
|
TCJ5337M010R0035E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJ5337M010R0035E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 3.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |