Part Details for TCJA106M006R0300E by Kyocera AVX Components
Overview of TCJA106M006R0300E by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJA106M006R0300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13192-1-ND
|
DigiKey | CAP TANT POLY 10UF 6.3V 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6482 In Stock |
|
$0.1758 / $0.8300 | Buy Now |
DISTI #
TCJA106M006R0300E
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 6.3 V, ? 20%, A, 300 mohm, 1206 [3216-18 Metric] - Tape and Reel (Alt: TCJA106M006R0300E) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4374 | Buy Now |
DISTI #
581-CJA106M006R0300E
|
Mouser Electronics | Tantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm Black Resin RoHS: Compliant | 0 |
|
$0.2900 / $0.8300 | Order Now |
DISTI #
73980197
|
RS | Polymer - standard and low profile10 uF,6.3 V | AVX TCJA106M006R0300E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4100 / $0.4820 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.3020 | Buy Now |
DISTI #
TCJA106M006R0300E
|
TME | Capacitor: tantalum-polymer, low ESR, 10uF, 6.3VDC, A, 1206, TCJ Min Qty: 2000 | 0 |
|
$0.1670 | RFQ |
DISTI #
TCJA106M006R0300E
|
Avnet Abacus | - Tape and Reel (Alt: TCJA106M006R0300E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJA106M006R0300E
TCJA106M006R0300E CAD Models
TCJA106M006R0300E Part Data Attributes
|
TCJA106M006R0300E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJA106M006R0300E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 300 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 200 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |