Part Details for TCJA106M010S0300 by Kyocera AVX Components
Overview of TCJA106M010S0300 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJA106M010S0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T5394
|
Newark | Tcj Rohs Compliant: Yes |Kyocera Avx TCJA106M010S0300 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 / $0.3070 | Buy Now |
DISTI #
478-TCJA106M010S0300CT-ND
|
DigiKey | CAP TANT POLY 10UF 10V 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3363 In Stock |
|
$0.1375 / $0.6700 | Buy Now |
DISTI #
TCJA106M010S0300
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 10 V, ± 20%, A, 300 mohm, 1206 [3216-18 Metric] - Tape and Reel (Alt: TCJA106M010S0300) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4316 | Buy Now |
DISTI #
581-TCJA106M010S0300
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm RoHS: Compliant | 7960 |
|
$0.1370 / $0.6400 | Buy Now |
|
Future Electronics | Capacitor tantalum-polymer, 10uF, 10VDC, A, 1206, ESR 300m, TCJ RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 23 Weeks Container: Reel | 8000Reel |
|
$0.1540 | Buy Now |
DISTI #
TCJA106M010S0300
|
TME | Capacitor: tantalum-polymer, 10uF, 10VDC, A, 1206, ESR: 300mΩ, TCJ Min Qty: 8000 | 0 |
|
$0.1740 | RFQ |
DISTI #
TCJA106M010S0300
|
Avnet Abacus | Tantalum Polymer Capacitor, 10 uF, 10 V, � 20%, A, 300 mohm, 1206 [3216-18 Metric] - Tape and Reel (Alt: TCJA106M010S0300) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJA106M010S0300
TCJA106M010S0300 CAD Models
TCJA106M010S0300 Part Data Attributes
|
TCJA106M010S0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJA106M010S0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 300 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCJA106M010S0300
This table gives cross-reference parts and alternative options found for TCJA106M010S0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJA106M010S0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T525A106M010ATE0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, 1206 | KEMET Corporation | TCJA106M010S0300 vs T525A106M010ATE0807280 |
T525A106M010ANE080 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCJA106M010S0300 vs T525A106M010ANE080 |
T525A106M010AME080 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCJA106M010S0300 vs T525A106M010AME080 |
T525A106M010AHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCJA106M010S0300 vs T525A106M010AHE080 |
TCJA106M010S0200E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCJA106M010S0300 vs TCJA106M010S0200E |
TCJA106M010R0200 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCJA106M010S0300 vs TCJA106M010R0200 |
T525A106M010ATE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCJA106M010S0300 vs T525A106M010ATE080 |
TCJA106M010R0200E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCJA106M010S0300 vs TCJA106M010R0200E |
TCJA106M010R0300E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCJA106M010S0300 vs TCJA106M010R0300E |