Part Details for TCJA685M020R0150E by Kyocera AVX Components
Overview of TCJA685M020R0150E by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJA685M020R0150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCJA685M020R0150E
|
TME | Capacitor: tantalum-polymer, 6.8uF, 20VDC, A, 1206, ESR: 150mΩ, TCJ Min Qty: 2000 | 0 |
|
$0.2680 | RFQ |